
CS2N25MF-5 | |
|---|---|
DigiKey Part Number | 5073-CS2N25MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CS2N25MF-5 |
Description | CABLE DB25M/F DBL SHLD 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,91000 € | 60,91 € |
| 10 | 51,77800 € | 517,78 € |
| 25 | 48,53800 € | 1.213,45 € |
| 50 | 46,22360 € | 2.311,18 € |
| 100 | 44,02040 € | 4.402,04 € |
| Unit Price without VAT: | 60,91000 € |
|---|---|
| Unit Price with VAT: | 72,48290 € |

