
CRMN37FF-5 | |
|---|---|
DigiKey Part Number | 5073-CRMN37FF-5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN37FF-5 |
Description | CABLE DB37F/F RVS HDWARE 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 5.00' (1.52m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,50000 € | 117,50 € |
| 10 | 99,87900 € | 998,79 € |
| 25 | 93,63200 € | 2.340,80 € |
| 50 | 89,16960 € | 4.458,48 € |
| Unit Price without VAT: | 117,50000 € |
|---|---|
| Unit Price with VAT: | 139,82500 € |





