D-Sub Cable Assembly DB37 Gray 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMN37FF-10

DigiKey Part Number
5073-CRMN37FF-10-ND
Manufacturer
Manufacturer Product Number
CRMN37FF-10
Description
CABLE DB37F/F RVS HDWARE 10'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1114,49000 €114,49 €
1097,32100 €973,21 €
2591,23440 €2.280,86 €
5086,88540 €4.344,27 €
10083,76870 €8.376,87 €
Manufacturers Standard Package
Unit Price without VAT:114,49000 €
Unit Price with VAT:136,24310 €