D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM100-30U

DigiKey Part Number
5073-CPM100-30U-ND
Manufacturer
Manufacturer Product Number
CPM100-30U
Description
CONT DSUB MALE 30M"" 1=1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Stamped
Manufacturer
L-com
Wire Gauge
24-28 AWG
Packaging
Strip
Contact Termination
Crimp
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,29200 €2,92 €
250,27320 €6,83 €
500,26040 €13,02 €
1000,24790 €24,79 €
3000,22940 €68,82 €
5000,22124 €110,62 €
1.0000,21067 €210,67 €
2.5000,19747 €493,68 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €