D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF100-30U

DigiKey Part Number
5073-CPF100-30U-ND
Manufacturer
Manufacturer Product Number
CPF100-30U
Description
CONT DSUB FEM 30M"" 100/RL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Stamped
Manufacturer
L-com
Wire Gauge
24-28 AWG
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
160,91000 €60,91 €
1051,77800 €517,78 €
2548,53800 €1.213,45 €
5046,22360 €2.311,18 €
10044,02040 €4.402,04 €
Manufacturers Standard Package
Unit Price without VAT:60,91000 €
Unit Price with VAT:72,48290 €