
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Type RG-174 |
Style BNC to BNC | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 € | 22,08 € |
| 10 | 18,76800 € | 187,68 € |
| 25 | 17,59320 € | 439,83 € |
| 50 | 16,75360 € | 837,68 € |
| 100 | 15,95460 € | 1.595,46 € |
| 250 | 14,95676 € | 3.739,19 € |
| 500 | 14,24376 € | 7.121,88 € |
| Unit Price without VAT: | 22,08000 € |
|---|---|
| Unit Price with VAT: | 26,27520 € |


