
BA832 | |
|---|---|
DigiKey Part Number | 5073-BA832-ND |
Manufacturer | |
Manufacturer Product Number | BA832 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style T-Shape |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) BNC Jack, Female Socket (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,50000 € | 18,50 € |
| 10 | 15,73000 € | 157,30 € |
| 25 | 14,74480 € | 368,62 € |
| 50 | 14,04120 € | 702,06 € |
| 100 | 13,37130 € | 1.337,13 € |
| 250 | 12,53488 € | 3.133,72 € |
| 500 | 11,93736 € | 5.968,68 € |
| Unit Price without VAT: | 18,50000 € |
|---|---|
| Unit Price with VAT: | 22,01500 € |

