Parametric Equivalent

CAU4CC-40P-05M | |
|---|---|
DigiKey Part Number | 5073-CAU4CC-40P-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAU4CC-40P-05M |
Description | USBC 4.0-40G/100W, M-M, MOLDED P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 40Gbps (USB4 40Gbps) |
Mfr | Transfer Rate 40Gbps |
Series | Wire Gauge 23 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 1.64' (500.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAU4CC-40M-05M | L-com | 0 | 5073-CAU4CC-40M-05M-ND | 43,63000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,50000 € | 38,50 € |
| Unit Price without VAT: | 38,50000 € |
|---|---|
| Unit Price with VAT: | 45,81500 € |


