CAU4CC-40M-05M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 38,50000 €
Datasheet
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU4CC-40M-05M

DigiKey Part Number
5073-CAU4CC-40M-05M-ND
Manufacturer
Manufacturer Product Number
CAU4CC-40M-05M
Description
USBC 4.0-40G/100W,M-M, METAL PLU
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 40Gbps (USB4 40Gbps)
Mfr
Transfer Rate
40Gbps
Series
Wire Gauge
23 AWG, 32 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
1.64' (500.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAU4CC-40P-05ML-com05073-CAU4CC-40P-05M-ND38,50000 €Parametric Equivalent
Available To Order
Factory Stock: 233
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,63000 €43,63 €
Manufacturers Standard Package
Unit Price without VAT:43,63000 €
Unit Price with VAT:51,91970 €