
CAU3HFACV-BLK-2M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFACV-BLK-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFACV-BLK-2M |
Description | HIGH FLEX DRAG CHAIN USB 3.0 CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features 2 Screw Locks, Data Transfer and Charge |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,05000 € | 120,05 € |
| 10 | 102,05300 € | 1.020,53 € |
| 25 | 95,67040 € | 2.391,76 € |
| 50 | 91,11020 € | 4.555,51 € |
| Unit Price without VAT: | 120,05000 € |
|---|---|
| Unit Price with VAT: | 142,85950 € |


