
CAU3HFAC-BLK-1M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFAC-BLK-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFAC-BLK-1M |
Description | HIGH FLEX DRAG CHAIN USB 3.0 CAB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,67000 € | 84,67 € |
| 10 | 71,96700 € | 719,67 € |
| 25 | 67,46520 € | 1.686,63 € |
| 50 | 64,24880 € | 3.212,44 € |
| 100 | 61,18640 € | 6.118,64 € |
| Unit Price without VAT: | 84,67000 € |
|---|---|
| Unit Price with VAT: | 100,75730 € |


