Parametric Equivalent
Parametric Equivalent

CABLK90LA-B-5M | |
|---|---|
DigiKey Part Number | 5073-CABLK90LA-B-5M-ND |
Manufacturer | |
Manufacturer Product Number | CABLK90LA-B-5M |
Description | CA USB 90LA A/STR B BLK 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 16.40' (5.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAABLK-90LB-5M | L-com | 0 | 5073-CAABLK-90LB-5M-ND | 28,18000 € | Parametric Equivalent |
| CABLK90LA-LB-5M | L-com | 0 | 5073-CABLK90LA-LB-5M-ND | 33,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |



