CAABLK-90LB-5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7,48000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 33,21000 €
Datasheet
USB 2.0 Cable A Male to B Male, Left Angle 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAABLK-90LB-5M

DigiKey Part Number
5073-CAABLK-90LB-5M-ND
Manufacturer
Manufacturer Product Number
CAABLK-90LB-5M
Description
CA USB STR A/90LB B BLK 5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Left Angle 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
16.40' (5.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CABLK90LA-B-5ML-com05073-CABLK90LA-B-5M-ND7,48000 €Parametric Equivalent
CABLK90LA-LB-5ML-com05073-CABLK90LA-LB-5M-ND33,21000 €Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,18000 €28,18 €
Manufacturers Standard Package
Unit Price without VAT:28,18000 €
Unit Price with VAT:33,53420 €