Parametric Equivalent

CABLK90DA-B-3M | |
|---|---|
DigiKey Part Number | 5073-CABLK90DA-B-3M-ND |
Manufacturer | |
Manufacturer Product Number | CABLK90DA-B-3M |
Description | CA USB 90DA A/STR B BLK 3M |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Down Angle 9.84' (3.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |


