USB 2.0 Cable A Male to B Male, Down Angle 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLK90DA-DB-3M

DigiKey Part Number
5073-CABLK90DA-DB-3M-ND
Manufacturer
Manufacturer Product Number
CABLK90DA-DB-3M
Description
CA USB 90DA A/90DA B BLK 3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Down Angle 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
9.84' (3.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,38000 €29,38 €
Manufacturers Standard Package
Unit Price without VAT:29,38000 €
Unit Price with VAT:34,96220 €