Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA90DA-90UB-075M | |
|---|---|
DigiKey Part Number | 5073-CA90DA-90UB-075M-ND |
Manufacturer | |
Manufacturer Product Number | CA90DA-90UB-075M |
Description | CA USB 90UP A/90UP B DX .75M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 2.46' (750.0mm) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA45RA-45RB-075M | L-com | 0 | 5073-CA45RA-45RB-075M-ND | 7,36000 € | Parametric Equivalent |
| CA45RA-B-075M | L-com | 0 | 5073-CA45RA-B-075M-ND | 7,81000 € | Parametric Equivalent |
| CA90DA-90LB-075M | L-com | 0 | 5073-CA90DA-90LB-075M-ND | 20,06000 € | Parametric Equivalent |
| CA90DA-90RB-075M | L-com | 0 | 5073-CA90DA-90RB-075M-ND | 4,36000 € | Parametric Equivalent |
| CA90LA-RB-075M | L-com | 0 | 5073-CA90LA-RB-075M-ND | 26,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |















