USB 2.0 Cable A Male to B Male, Right Angle 2.46' (750.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA-90DB-075M

DigiKey Part Number
5073-CAA-90DB-075M-ND
Manufacturer
Manufacturer Product Number
CAA-90DB-075M
Description
CA USB STR A/90DN B DX .75M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 2.46' (750.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
26 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Gray
Length
2.46' (750.0mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,52000 €16,52 €
Manufacturers Standard Package
Unit Price without VAT:16,52000 €
Unit Price with VAT:19,65880 €