Connector Cap (Cover) For BNC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIF-H0

DigiKey Part Number
5073-BIF-H0-ND
Manufacturer
Manufacturer Product Number
BIF-H0
Description
COVER BNC NUT BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For BNC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Accessory Type
Cap (Cover)
For Use With/Related Products
BNC Connectors
Body Material
Polyvinyl Chloride (PVC)
Body Finish
-
Features
-
Color
Black
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Factory Stock: 572
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,70700 €7,07 €
300,65433 €19,63 €
500,63120 €31,56 €
1000,60090 €60,09 €
2500,56324 €140,81 €
5000,53632 €268,16 €
1.0000,51072 €510,72 €
2.5000,47874 €1.196,85 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €