
DE-59-20BA | |
|---|---|
DigiKey Part Number | ITTDE-59-20BA-ND |
Manufacturer | |
Manufacturer Product Number | DE-59-20BA |
Description | DSUB 9POS SOCKET DUST CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,96360 € | 24,09 € |
| 50 | 0,91740 € | 45,87 € |
| 100 | 0,87360 € | 87,36 € |
| 250 | 0,81884 € | 204,71 € |
| 500 | 0,77974 € | 389,87 € |
| 1.000 | 0,74251 € | 742,51 € |
| 2.500 | 0,69604 € | 1.740,10 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |







