
AOC-U31AMCM-BC-008 | |
|---|---|
DigiKey Part Number | 5073-AOC-U31AMCM-BC-008-ND |
Manufacturer | |
Manufacturer Product Number | AOC-U31AMCM-BC-008 |
Description | USB 3.1 ACTIVE OPTICAL CABLE, A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
Category | Length 26.25' (8.00m) |
Mfr | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Series | Transfer Rate 10Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOUS4/008 | Bulgin | 28 | 708-AOUS4/008-ND | 109,67000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,30000 € | 194,30 € |
| Unit Price without VAT: | 194,30000 € |
|---|---|
| Unit Price with VAT: | 231,21700 € |


