
AOUS4/008 | |
|---|---|
DigiKey Part Number | 708-AOUS4/008-ND |
Manufacturer | |
Manufacturer Product Number | AOUS4/008 |
Description | USB 3.2 GEN2 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 26.25' (8.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AOUS4/008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 26.25' (8.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,05000 € | 111,05 € |
| 10 | 94,40400 € | 944,04 € |
| 25 | 88,49800 € | 2.212,45 € |
| 50 | 84,28020 € | 4.214,01 € |
| 100 | 81,02550 € | 8.102,55 € |
| Unit Price without VAT: | 111,05000 € |
|---|---|
| Unit Price with VAT: | 132,14950 € |



