Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AOC-U30AMIM-C1R-008 | |
|---|---|
DigiKey Part Number | 5073-AOC-U30AMIM-C1R-008-ND |
Manufacturer | |
Manufacturer Product Number | AOC-U30AMIM-C1R-008 |
Description | USB 3.0 ACTIVE OPTICAL CABLE, A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 26.25' (8.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOC-U30AMIM-C1S-008 | L-com | 0 | 5073-AOC-U30AMIM-C1S-008-ND | 218,73000 € | Parametric Equivalent |
| AOC-U30AMIM-V0S-008 | L-com | 0 | 5073-AOC-U30AMIM-V0S-008-ND | 179,36000 € | Parametric Equivalent |
| 1U30A-MB2-SA1-800 | 3M | 21 | 19-1U30A-MB2-SA1-800-ND | 74,80000 € | Parametric Equivalent |
| 1U30E-MB2-SA1-800 | 3M | 22 | 19-1U30E-MB2-SA1-800-ND | 96,60000 € | Parametric Equivalent |
| 1U30G-MB2-SA1-800 | 3M | 0 | 19-1U30G-MB2-SA1-800-ND | 231,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,85000 € | 226,85 € |
| Unit Price without VAT: | 226,85000 € |
|---|---|
| Unit Price with VAT: | 269,95150 € |






