Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1U30G-MB2-SA1-800 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2-SA1-800-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2-SA1-800 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 26.25' (8.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,88000 € | 217,88 € |
| 10 | 185,23000 € | 1.852,30 € |
| 25 | 173,64880 € | 4.341,22 € |
| 50 | 169,53380 € | 8.476,69 € |
| Unit Price without VAT: | 217,88000 € |
|---|---|
| Unit Price with VAT: | 259,27720 € |






