


TCG066AALPAANN-GN00 | |
---|---|
DigiKey Part Number | 73-13902-ND |
Manufacturer | |
Manufacturer Product Number | TCG066AALPAANN-GN00 |
Description | GRAPHIC DISPLAY TFT RGB 6.6" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.6" (167.64mm) 800 x 92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 6.6" (167.64mm) | |
Viewing Area | 164.40mm W x 18.91mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 92 | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.21mm H | |
Base Product Number |