
TCG062HVLDA-G20 | |
---|---|
DigiKey Part Number | 73-1384-ND |
Manufacturer | |
Manufacturer Product Number | TCG062HVLDA-G20 |
Description | GRAPHIC DISPLAY TFT RGB 6.2" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.2" (157.48mm) 640 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 6.2" (157.48mm) | |
Viewing Area | 149.80mm W x 57.40mm H | |
Backlight | LED - White | |
Dot Pixels | 640 x 240 | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.08mm W x 0.23mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 150,17000 € | 150,17 € |
40 | 122,72900 € | 4.909,16 € |
Unit Price without VAT: | 150,17000 € |
---|---|
Unit Price with VAT: | 178,70230 € |