

W3F15C1028AT3A | |
---|---|
DigiKey Part Number | W3F15C1028AT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3F15C1028AT3A |
Description | CAP FEEDTHRU 1000PF 50V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,10025 € | 1.002,50 € |
Unit Price without VAT: | 0,10025 € |
---|---|
Unit Price with VAT: | 0,11930 € |