

W3F15C1028AT1A | |
---|---|
DigiKey Part Number | 478-11176-2-ND - Tape & Reel (TR) 478-11176-1-ND - Cut Tape (CT) 478-11176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F15C1028AT1A |
Description | CAP FEEDTHRU 1000PF 50V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25200 € | 2,52 € |
50 | 0,18880 € | 9,44 € |
100 | 0,16930 € | 16,93 € |
500 | 0,13628 € | 68,14 € |
1.000 | 0,12610 € | 126,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,12007 € | 240,14 € |
4.000 | 0,11303 € | 452,12 € |
6.000 | 0,10950 € | 657,00 € |
10.000 | 0,10497 € | 1.049,70 € |
14.000 | 0,10331 € | 1.446,34 € |
20.000 | 0,10112 € | 2.022,40 € |
24.000 | 0,10008 € | 2.401,92 € |
48.000 | 0,09657 € | 4.635,36 € |
50.000 | 0,09638 € | 4.819,00 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |