
VGAS181226P570DP | |
---|---|
DigiKey Part Number | 478-9657-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VGAS181226P570DP |
Description | VARISTOR 35V 600A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.5 V | |
Varistor Voltage (Typ) | 35 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 600 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,48241 € | 482,41 € |
Unit Price without VAT: | 0,48241 € |
---|---|
Unit Price with VAT: | 0,57407 € |