
VG181226P570DP | |
---|---|
DigiKey Part Number | 478-9636-2-ND - Tape & Reel (TR) 478-9636-1-ND - Cut Tape (CT) 478-9636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG181226P570DP |
Description | VARISTOR 35V 600A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.5 V | |
Varistor Voltage (Typ) | 35 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 600 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 0,99100 € | 9,91 € |
25 | 0,83200 € | 20,80 € |
100 | 0,65200 € | 65,20 € |
250 | 0,56356 € | 140,89 € |
500 | 0,50916 € | 254,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,46357 € | 463,57 € |
2.000 | 0,42540 € | 850,80 € |
3.000 | 0,40601 € | 1.218,03 € |
5.000 | 0,38428 € | 1.921,40 € |
7.000 | 0,37144 € | 2.600,08 € |
10.000 | 0,36885 € | 3.688,50 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |