Similar
Similar

VE09M00251K | |
|---|---|
DigiKey Part Number | 478-2169-ND |
Manufacturer | |
Manufacturer Product Number | VE09M00251K |
Description | VARISTOR 390V 1.2KA DISC 9MM |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09M00251K Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer KYOCERA AVX | Current - Surge 1.2 kA |
Packaging Bulk | Energy 7.3J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 250 V | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum DC Volts 320 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 351 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 390 V | Package / Case Disc 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V250LA4P | Littelfuse Inc. | 5.468 | F3007-ND | 0,29000 € | Direct |
| B72207S0251K101 | TDK | 14.542 | 495-3785-ND | 0,19000 € | Similar |
| ERZ-V07D391 | Panasonic Industry | 17.821 | P7250-ND | 0,20000 € | Similar |




