
B72207S0251K101 | |
|---|---|
DigiKey Part Number | 495-3785-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0251K101 |
Description | VARISTOR 390V 1.2KA DISC 9MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0251K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11600 € | 2,90 € |
| 100 | 0,09910 € | 9,91 € |
| 250 | 0,09116 € | 22,79 € |
| 500 | 0,08632 € | 43,16 € |
| 1.000 | 0,08233 € | 82,33 € |
| 3.000 | 0,07742 € | 232,26 € |
| 5.000 | 0,07560 € | 378,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

