Similar
Similar

VE07P00301K | |
|---|---|
DigiKey Part Number | 478-2227-ND |
Manufacturer | |
Manufacturer Product Number | VE07P00301K |
Description | VARISTOR 470V 800A DISC 7MM |
Customer Reference | |
Detailed Description | 470 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | VE07P00301K Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer KYOCERA AVX | Current - Surge 800 A |
Packaging Bulk | Energy 21J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 300 V | Capacitance @ Frequency 40 pF @ 1 kHz |
Maximum DC Volts 385 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 7mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S2301K101 | TDK | 3.548 | 495-1427-ND | 0,20000 € | Similar |
| ERZ-V07D471 | Panasonic Industry | 3.510 | P7202-ND | 0,20000 € | Similar |
| V07E300P | Littelfuse Inc. | 38.075 | F5342-ND | 0,21000 € | Similar |
| V300LA2P | Littelfuse Inc. | 43.819 | F5397-ND | 0,26000 € | Similar |





