


B72207S2301K101 | |
|---|---|
DigiKey Part Number | 495-1427-ND |
Manufacturer | |
Manufacturer Product Number | B72207S2301K101 |
Description | VARISTOR 470V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S2301K101 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 1.75 kA |
Series | Energy 30J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D471 | Panasonic Industry | 3.415 | P7202-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12480 € | 3,12 € |
| 100 | 0,10680 € | 10,68 € |
| 250 | 0,09832 € | 24,58 € |
| 500 | 0,09318 € | 46,59 € |
| 1.000 | 0,08894 € | 88,94 € |
| 3.000 | 0,08371 € | 251,13 € |
| 5.000 | 0,08177 € | 408,85 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


