VE07M00131K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6.349
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 7.438
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.844
Unit Price: 0,20000 €
Datasheet
Image for VE07M00131K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE07M00131K

DigiKey Part Number
478-2138-ND
Manufacturer
Manufacturer Product Number
VE07M00131K
Description
VARISTOR 205V 400A DISC 7MM
Customer Reference
Detailed Description
205 V 400 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
VE07M00131K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
226 V
Manufacturer
KYOCERA AVX
Current - Surge
400 A
Packaging
Bulk
Energy
1.5J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
130 V
Capacitance @ Frequency
90 pF @ 1 kHz
Maximum DC Volts
170 V
Operating Temperature
-40°C ~ 125°C (TA)
Varistor Voltage (Min)
184 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
205 V
Package / Case
Disc 7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72205S0131K101TDK6.349495-3777-ND0,24000 €Similar
B72207S0131K101TDK7.438495-1406-ND0,22000 €Similar
ERZ-V07D201Panasonic Industry2.844P7188-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes