205 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0131K101

DigiKey Part Number
495-3777-ND
Manufacturer
Manufacturer Product Number
B72205S0131K101
Description
VARISTOR 205V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
205 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
EDA/CAD Models
B72205S0131K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
225.5 V
Manufacturer
TDK
Current - Surge
400 A
Series
Energy
4.2J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
135 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
184.5 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
205 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.349
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16600 €1,66 €
250,14680 €3,67 €
1000,12640 €12,64 €
2500,11652 €29,13 €
5000,11058 €55,29 €
1.0000,10569 €105,69 €
3.0000,09964 €298,92 €
5.0000,09741 €487,05 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €