
VCAS080518C400DZ | |
|---|---|
DigiKey Part Number | 478-VCAS080518C400DZTR-ND - Tape & Reel (TR) 478-VCAS080518C400DZCT-ND - Cut Tape (CT) 478-VCAS080518C400DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080518C400DZ |
Description | VARISTOR 25.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11110 € | 11,11 € |
| 250 | 0,10216 € | 25,54 € |
| 500 | 0,09678 € | 48,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09236 € | 92,36 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



