Similar

VCAS080518C400RP | |
|---|---|
DigiKey Part Number | 478-10763-2-ND - Tape & Reel (TR) 478-10763-1-ND - Cut Tape (CT) 478-10763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080518C400RP |
Description | VARISTOR 25.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15160 € | 3,79 € |
| 100 | 0,13010 € | 13,01 € |
| 250 | 0,11988 € | 29,97 € |
| 500 | 0,11372 € | 56,86 € |
| 1.000 | 0,10862 € | 108,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10098 € | 403,92 € |
| 8.000 | 0,09814 € | 785,12 € |
| 12.000 | 0,09672 € | 1.160,64 € |
| 20.000 | 0,09515 € | 1.903,00 € |
| 28.000 | 0,09423 € | 2.638,44 € |
| 40.000 | 0,09334 € | 3.733,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




