0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080509A200RP

DigiKey Part Number
478-VCAS080509A200RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAS080509A200RP
Description
VARISTOR 12.7V 40A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.7 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
6.4 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
10.8 V
Varistor Voltage (Typ)
12.7 V
Varistor Voltage (Max)
14.605 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10015 €400,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10015 €
Unit Price with VAT:0,11918 €