41 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC121030H620RP

DigiKey Part Number
478-11150-2-ND - Tape & Reel (TR)
478-11150-1-ND - Cut Tape (CT)
478-11150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC121030H620RP
Description
VARISTOR 41V 280A 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
45.1 V
Manufacturer
KYOCERA AVX
Current - Surge
280 A
Series
Energy
1.2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1850 pF @ 1 kHz
Maximum AC Volts
21 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
36.9 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
41 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62000 €6,20 €
250,55960 €13,99 €
1000,49290 €49,29 €
2500,46104 €115,26 €
5000,44182 €220,91 €
1.0000,42601 €426,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37631 €752,62 €
4.0000,36639 €1.465,56 €
6.0000,36142 €2.168,52 €
10.0000,35591 €3.559,10 €
14.0000,35269 €4.937,66 €
20.0000,34960 €6.992,00 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €