41 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC121030H620DP

DigiKey Part Number
478-2527-2-ND - Tape & Reel (TR)
478-2527-1-ND - Cut Tape (CT)
478-2527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC121030H620DP
Description
VARISTOR 41V 280A 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36.9 V
Varistor Voltage (Typ)
41 V
Varistor Voltage (Max)
45.1 V
Current - Surge
280 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
1850 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,34900 €3,49 €
250,31240 €7,81 €
1000,27190 €27,19 €
2500,25268 €63,17 €
5000,24106 €120,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23149 €231,49 €
2.0000,22362 €447,24 €
3.0000,21968 €659,04 €
5.0000,21531 €1.076,55 €
7.0000,21276 €1.489,32 €
10.0000,21031 €2.103,10 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €