VC120626D580TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 13.071
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 778
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.000
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,22621 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,20281 €
Datasheet
34.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120626D580TP

DigiKey Part Number
478-VC120626D580TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC120626D580TP
Description
VARISTOR 34.5V 120A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC120626D580TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
18 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
31.05 V
Varistor Voltage (Typ)
34.5 V
Varistor Voltage (Max)
37.95 V
Current - Surge
120 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13163 €1.316,30 €
Manufacturers Standard Package
Unit Price without VAT:0,13163 €
Unit Price with VAT:0,15664 €