


VC120626D580DP | |
|---|---|
DigiKey Part Number | 478-2522-2-ND - Tape & Reel (TR) 478-2522-1-ND - Cut Tape (CT) 478-2522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120626D580DP |
Description | VARISTOR 34.5V 120A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120626D580DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20080 € | 5,02 € |
| 100 | 0,17340 € | 17,34 € |
| 250 | 0,16036 € | 40,09 € |
| 500 | 0,15250 € | 76,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14895 € | 148,95 € |
| 2.000 | 0,14351 € | 287,02 € |
| 3.000 | 0,14078 € | 422,34 € |
| 5.000 | 0,13776 € | 688,80 € |
| 7.000 | 0,13600 € | 952,00 € |
| 10.000 | 0,13430 € | 1.343,00 € |
| 25.000 | 0,13065 € | 3.266,25 € |
| 50.000 | 0,12845 € | 6.422,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





