
VC120605D150RP | |
|---|---|
DigiKey Part Number | 478-11144-2-ND - Tape & Reel (TR) 478-11144-1-ND - Cut Tape (CT) 478-11144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120605D150RP |
Description | VARISTOR 8.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120605D150RP Models |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC120605D150DP | KYOCERA AVX | 1 | 478-2517-1-ND | 0,31000 € | Parametric Equivalent |
| VC120605D150TP | KYOCERA AVX | 3.900 | 478-VC120605D150TPCT-ND | 0,39000 € | Parametric Equivalent |
| VCAS120605D150DP | KYOCERA AVX | 151 | 478-8688-1-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25520 € | 6,38 € |
| 100 | 0,22150 € | 22,15 € |
| 250 | 0,20536 € | 51,34 € |
| 500 | 0,19566 € | 97,83 € |
| 1.000 | 0,18765 € | 187,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18593 € | 743,72 € |
| 8.000 | 0,18124 € | 1.449,92 € |
| 12.000 | 0,17890 € | 2.146,80 € |
| 20.000 | 0,17630 € | 3.526,00 € |
| 28.000 | 0,17478 € | 4.893,84 € |
| 40.000 | 0,17332 € | 6.932,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |










