
VC120603A100RP | |
|---|---|
DigiKey Part Number | 478-VC120603A100RPTR-ND - Tape & Reel (TR) 478-VC120603A100RPCT-ND - Cut Tape (CT) 478-VC120603A100RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120603A100RP |
Description | VARISTOR 5V 40A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120603A100RP Models |
Category | Varistor Voltage (Max) 6 V |
Manufacturer KYOCERA AVX | Current - Surge 40 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1250 pF @ 1 kHz |
Maximum AC Volts 2.3 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 3.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 4 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC120603A100DP | KYOCERA AVX | 4.107 | 478-VC120603A100DPCT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28680 € | 7,17 € |
| 100 | 0,24950 € | 24,95 € |
| 250 | 0,23168 € | 57,92 € |
| 500 | 0,22090 € | 110,45 € |
| 1.000 | 0,21204 € | 212,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22199 € | 887,96 € |
| 8.000 | 0,21657 € | 1.732,56 € |
| 12.000 | 0,21386 € | 2.566,32 € |
| 20.000 | 0,21085 € | 4.217,00 € |
| 28.000 | 0,20910 € | 5.854,80 € |
| 40.000 | 0,20741 € | 8.296,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

