5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120603A100DP

DigiKey Part Number
478-VC120603A100DPTR-ND - Tape & Reel (TR)
478-VC120603A100DPCT-ND - Cut Tape (CT)
478-VC120603A100DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120603A100DP
Description
VARISTOR 5V 40A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
2.3 V
Maximum DC Volts
3.3 V
Varistor Voltage (Min)
4 V
Varistor Voltage (Typ)
5 V
Varistor Voltage (Max)
6 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1250 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32100 €3,21 €
250,28680 €7,17 €
1000,24950 €24,95 €
2500,23168 €57,92 €
5000,22090 €110,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21204 €212,04 €
2.0000,20474 €409,48 €
3.0000,20109 €603,27 €
5.0000,19703 €985,15 €
7.0000,19467 €1.362,69 €
10.0000,19239 €1.923,90 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €