VC080518A400TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2.884
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.728
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.000
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 700
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,21567 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,20887 €
Datasheet
25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080518A400TP

DigiKey Part Number
478-VC080518A400TPTR-ND - Tape & Reel (TR)
478-VC080518A400TPCT-ND - Cut Tape (CT)
478-VC080518A400TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080518A400TP
Description
VARISTOR 25.5V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
225 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19300 €1,93 €
250,17120 €4,28 €
1000,14720 €14,72 €
2500,13580 €33,95 €
5000,12892 €64,46 €
1.0000,12326 €123,26 €
2.5000,11730 €293,25 €
5.0000,11692 €584,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11073 €1.107,30 €
20.0000,10829 €2.165,80 €
30.0000,10707 €3.212,10 €
50.0000,10572 €5.286,00 €
70.0000,10493 €7.345,10 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €