25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080518A400RP

DigiKey Part Number
478-11139-2-ND - Tape & Reel (TR)
478-11139-1-ND - Cut Tape (CT)
478-11139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080518A400RP
Description
VARISTOR 25.5V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC080518A400RP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
28.05 V
Manufacturer
KYOCERA AVX
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
225 pF @ 1 kHz
Maximum AC Volts
13 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
22.95 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
25.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17200 €1,72 €
250,15240 €3,81 €
1000,13070 €13,07 €
2500,12040 €30,10 €
5000,11420 €57,10 €
1.0000,10912 €109,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11335 €453,40 €
8.0000,11024 €881,92 €
12.0000,10868 €1.304,16 €
20.0000,10695 €2.139,00 €
28.0000,10594 €2.966,32 €
40.0000,10497 €4.198,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €