
VC080514A300DP | |
---|---|
DigiKey Part Number | 478-2509-2-ND - Tape & Reel (TR) 478-2509-1-ND - Cut Tape (CT) 478-2509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080514A300DP |
Description | VARISTOR 18.5V 40A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 325 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,18400 € | 1,84 € |
25 | 0,16280 € | 4,07 € |
100 | 0,13990 € | 13,99 € |
250 | 0,12904 € | 32,26 € |
500 | 0,12252 € | 61,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,11947 € | 119,47 € |
2.000 | 0,11495 € | 229,90 € |
3.000 | 0,11268 € | 338,04 € |
5.000 | 0,11017 € | 550,85 € |
7.000 | 0,10871 € | 760,97 € |
10.000 | 0,10730 € | 1.073,00 € |
25.000 | 0,10426 € | 2.606,50 € |
50.000 | 0,10243 € | 5.121,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |