0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080514A300RP

DigiKey Part Number
478-8002-2-ND - Tape & Reel (TR)
478-8002-1-ND - Cut Tape (CT)
478-8002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080514A300RP
Description
VARISTOR 18.5V 40A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.28 V
Varistor Voltage (Typ)
18.5 V
Varistor Voltage (Max)
20.72 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
325 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18400 €1,84 €
250,16280 €4,07 €
1000,13990 €13,99 €
2500,12904 €32,26 €
5000,12252 €61,26 €
1.0000,11712 €117,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11123 €444,92 €
8.0000,10816 €865,28 €
12.0000,10663 €1.279,56 €
20.0000,10493 €2.098,60 €
28.0000,10394 €2.910,32 €
40.0000,10298 €4.119,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €