
VC080509A200RP | |
|---|---|
DigiKey Part Number | 478-VC080509A200RPTR-ND - Tape & Reel (TR) 478-VC080509A200RPCT-ND - Cut Tape (CT) 478-VC080509A200RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080509A200RP |
Description | VARISTOR 12.7V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 14.61 V |
Manufacturer KYOCERA AVX | Current - Surge 40 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 kHz |
Maximum AC Volts 6.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 10.8 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 12.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC080509A200DP | KYOCERA AVX | 1.000 | 478-3655-1-ND | 0,27000 € | Parametric Equivalent |
| VCAS080509A200DP | KYOCERA AVX | 6 | 478-8682-1-ND | 0,22000 € | Parametric Equivalent |
| VCAS080509A200RP | KYOCERA AVX | 3.950 | 478-VCAS080509A200RPCT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15240 € | 3,81 € |
| 100 | 0,13070 € | 13,07 € |
| 250 | 0,12040 € | 30,10 € |
| 500 | 0,11420 € | 57,10 € |
| 1.000 | 0,10912 € | 109,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11335 € | 453,40 € |
| 8.000 | 0,11024 € | 881,92 € |
| 12.000 | 0,10868 € | 1.304,16 € |
| 20.000 | 0,10695 € | 2.139,00 € |
| 28.000 | 0,10594 € | 2.966,32 € |
| 40.000 | 0,10497 € | 4.198,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

